20-position shrouded header with 5.08mm pitch, designed for vertical, through-hole mounting. Features tin-plated tin contacts, a 2-level configuration with 10 positions per level, and a 12A current rating. This green, UL94 V-0 flammability rated component operates at 300V and is RoHS compliant.
Phoenix Contact 1845413 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Green |
| Length | 23.7mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.518527oz |
| Width | 55.34mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.