12-position shrouded header, vertical orientation, for board-to-board applications. Features 5.08mm pitch, 2 rows with 6 positions per row, and tin-plated tin contacts. Rated for 10A and 300V, with a solder termination and through-hole mounting. Housing is green, UL94 V-0 flammability rated, and the component is RoHS compliant.
Phoenix Contact 1845523 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 28.5mm |
| Housing Color | Green |
| Length | 25.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MDSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.297007oz |
| Width | 33.02mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.