
7-position, 2-level, straight through-hole header with 5.08mm pitch for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features tin contact plating, a 10A current rating, and a 250V voltage rating. Green housing and 7 positions per level ensure clear identification. Solder termination for reliable connections.
Phoenix Contact 1845536 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Depth | 23.7mm |
| Gender | Male |
| Housing Color | Green |
| Length | 71.12mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.354503oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.