18-position shrouded header with a 5.08mm pitch, designed for vertical, through-hole mounting. Features two rows with nine positions per level, a 12A current rating, and 300V voltage rating. Constructed from PBT material with tin contact plating and a green housing, this header boasts UL94 V-0 flammability. Approvals include CSA, VDE, cULus, CB, and EAC, with RoHS compliance.
Phoenix Contact 1845552 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Depth | 22.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 48.26mm |
| Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 23.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.