24-position, 2-row shrouded header with 5.08mm pitch. Features vertical orientation, through-hole mounting, and solder termination. Rated for 10A current and 300V voltage. Constructed with tin-plated contacts and a green UL94 V-0 rated housing. Operates within a temperature range of -40°C to 85°C.
Phoenix Contact 1845581 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Depth | 23.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 28.5mm |
| Housing Color | Green |
| Length | 63.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.615531oz |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.