Vertical shrouded header with 6 positions and 5.08mm pitch. Features 2 rows with 3 positions per level, tin contact plating, and a 10A current rating. Designed for through-hole mounting with solder termination, operating at up to 300V. Housing is green, UL94 V-0 flammability rated, with a temperature range of -40°C to 85°C.
Phoenix Contact 1845646 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Depth | 23.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 27.94mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.284661oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.