16-position shrouded header, vertical orientation, with a 5.08mm pitch. Features tin-plated contacts, 2-level construction with 8 positions per level, and a 12A current rating. This through-hole component has a 250V voltage rating and is UL94 V-0 flammability rated. Housing is green, lead-free, and RoHS compliant.
Phoenix Contact 1845691 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MDSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.541103oz |
| Width | 53.34mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.