20-position shrouded header with 5.08mm pitch, straight orientation, and through-hole mounting. Features tin-plated tin contacts, 2-row configuration with 10 positions per level, and a 2-level design. Operates within a -40°C to 85°C temperature range, rated for 300V and 10A maximum current. Housing is green, UL94 V-0 flammability rated, and lead-free.
Phoenix Contact 1845714 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Depth | 23.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 111.76mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.749656oz |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.