24-position, 2-row shrouded header with 5.08mm pitch for vertical, through-hole mounting. Features tin-plated contacts and a green housing with UL94 V-0 flammability rating. Rated for 12A current and 300V voltage, with a 250V voltage rating. Solder termination ensures secure connections.
Phoenix Contact 1845730 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MDSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.323lb |
| Width | 73.66mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.