Vertical shrouded header connector with 12 positions and a 5mm pitch. Features 2 levels, 6 positions per level, and tin-plated tin contacts for 12A current and 250V voltage rating. Through-hole mounting with solder termination, housed in green UL94 V-0 rated plastic. Dimensions include 26mm height, 34.5mm width, and 23.7mm length.
Phoenix Contact 1845824 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Green |
| Length | 23.7mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MDSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.328401oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.