
This 20-position 2-level shrouded header features a current rating of 10A and a voltage rating of 250V. It is available in a through hole package with a pitch of 5mm and is packaged in bulk quantities of 50. The header is made of tin-plated material and is RoHS compliant. It has a flammability rating of UL94 V-0 and is suitable for use in applications where a green housing color is required.
Phoenix Contact 1845866 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845866 to view detailed technical specifications.
No datasheet is available for this part.
