16-position shrouded header with 5mm pitch, designed for vertical, through-hole mounting. Features 2 levels with 8 positions per level, a 12A current rating, and 300V voltage rating. Constructed with tin contact plating and a green, UL94 V-0 flammability rated housing. This lead-free, RoHS compliant component is suitable for solder termination.
Phoenix Contact 1845992 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.403887oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845992 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.