
5-position, 1-level terminal block plug with 3.81mm pitch. Features tin-plated contacts, a green housing, and a free-hanging mount. Rated for 8A and 300V, with a UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 30AWG and utilizes screw termination.
Phoenix Contact 1846328 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 16.1mm |
| Housing Color | Green |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 19.84mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1846328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.