3-position shrouded header, right-angle, through-hole mounting with a 5.08mm pitch. Features tin-plated contacts, a 300V voltage rating, and an 8A current rating. Housing is green with UL94 V-2 flammability rating. Designed for board-to-board applications.
Phoenix Contact 1847110 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-2 |
| Height | 15.24mm |
| Housing Color | Green |
| Length | 8.6mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.538012oz |
| Width | 33.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.