
General purpose barrier strip terminal block, featuring 12 positions and 1 row. Rated for 8A and 300V, this component utilizes screw termination and accepts wire gauges from 14AWG to 30AWG. Constructed with tin-plated contacts and a green housing, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Mounting options include free hanging and panel, with a right-angle orientation.
Phoenix Contact 1847220 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 16.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 52.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
