12-position, female, right-angle PCB terminal block with 3.81mm pitch. Features screw termination, gold-plated contacts, and a 300V voltage rating. Designed for cable mounting with a maximum current of 8A and supports wire gauges from 14 to 30AWG. Constructed from green polyamide housing, this single-level terminal block offers a compact footprint with a depth of 11.1mm and length of 41.91mm.
Phoenix Contact 1847343 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Gender | Female |
| Housing Color | Green |
| Length | 41.91mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.314291oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.