
10-position, single-row terminal block with 5.08mm pitch. Features screw termination and right-angle panel mount configuration. Rated for 8A and 250V, with a maximum operating temperature of 85°C. Constructed with tin-plated contacts and a green UL94 V-0 rated housing. Accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1847437 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 1.75mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Green |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.30124oz |
| Width | 60.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.