12-position, single-level terminal block with 5.08mm pitch. Features screw termination and a right-angle panel mount design. Rated for 8A and 300V, with a 250V voltage rating. Accommodates wire gauges from 14AWG to 30AWG. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Tin-plated contacts and green housing ensure durability and compliance.
Phoenix Contact 1847453 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 1.75mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.703766oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.