3-position, right-angle wire-to-board header with a 5.08mm pitch. Features tin-plated tin contacts and a green UL94 V-0 rated housing. Offers a 8A current rating and 300V voltage rating. Designed for through-hole mounting with solder termination.
Phoenix Contact 1847479 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.75mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 24.36mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.338697oz |
| Width | 24.36mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.