4-position, right-angle, shrouded header for wire-to-board connections. Features a 5.08mm pitch and tin-plated contacts for reliable termination. Rated for 8A current and 300V voltage, with a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, accommodating wire gauges from 28AWG to 16AWG. Green housing ensures clear identification.
Phoenix Contact 1847482 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 29.44mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.089949oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.