6-position, 1-row shrouded header for wire-to-board connections. Features a 5.08mm pitch and right-angle, through-hole solder termination. Rated for 8A current and 300V voltage, with a tin-plated tin contact material. Housing is green, UL94 V-0 flammability rated, and the component measures 10.75mm in height. RoHS compliant.
Phoenix Contact 1847505 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 10.75mm |
| Housing Color | Green |
| Length | 9.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.338697oz |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.