
3-position, straight, shrouded header for wire-to-board connections. Features a 5.08mm pitch, tin-plated contacts, and a green housing with UL94 V-0 flammability rating. Rated for 8A current and 250V voltage, with through-hole mounting and solder termination.
Phoenix Contact 1847628 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Green |
| Length | 24.36mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.338697oz |
| Width | 24.36mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.