
6-position, 1-row, vertical shrouded header for board-to-board applications. Features 5.08mm pitch, 8A current rating, and 300V voltage rating. Utilizes tin-plated copper contacts and a green UL94 V-0 rated housing. Designed for through-hole mounting with solder termination. Operating temperature range from 0°C to 70°C.
Phoenix Contact 1847657 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 13mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Green |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.338697oz |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.