4-position, 2-row vertical header for wire-to-board connections. Features a 3.81mm pitch and tin-plated contacts for reliable solder termination. Rated for 8A current and 160V voltage, with a maximum current rating of 8A. The green, UL94 V-0 rated housing ensures safety and durability. This through-hole component is designed for 2 levels with 2 positions per level.
Phoenix Contact 1847725 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 9.01mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.197601oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.