Vertical shrouded header for wire-to-board connections, featuring 8 positions with a 3.81mm pitch. This component offers a 8A current rating and a 160V voltage rating, with tin-plated tin contacts. Constructed with a green UL94 V-0 flammability rated housing, it mounts via through-hole termination for soldering. The header is designed with 2 levels, 1 row, and 4 positions per level, measuring 22.7mm in height, 16.63mm in length, and 25.3mm in width.
Phoenix Contact 1847741 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 22.7mm |
| Housing Color | Green |
| Length | 16.63mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.197601oz |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.