12-position, 1-row vertical header for board-to-board applications. Features a 3.81mm pitch and 8A current rating, with a 160V voltage rating. Tin-plated copper contacts ensure reliable termination via through-hole solder connections. The green UL94 V-0 rated housing offers a height of 24.25mm, width of 25.3mm, and length of 22.7mm. This RoHS compliant component is supplied in bulk packaging.
Phoenix Contact 1847767 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 24.25mm |
| Housing Color | Green |
| Length | 22.7mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.197601oz |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.