Three-position, single-level terminal block with 7.62mm pitch. Features screw termination and panel mount capability, rated for 500V and 15A current. Constructed with tin-plated copper contacts and a UL94 V-0 rated green housing. Supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1847893 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Green |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | GMVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 6oz |
| Width | 33.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.