8-position, 1-level female terminal block with 7.62mm pitch. Features straight, free-hanging or panel mount orientation with screw termination. Rated for 12A current and 500V voltage, with a maximum supply voltage of 630V. Accommodates wire gauges from 12AWG to 30AWG and offers tin contact plating. Housing is green, UL94 V-0 flammability rated, and RoHS compliant.
Phoenix Contact 1847945 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Max Current Rating | 12A |
| Max Supply Voltage | 630V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 6oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.