Two-position, straight, general-purpose terminal block with 7.62mm pitch. Features screw termination and panel mount capability, rated for 300V and 12A maximum current. Housing is green, with tin-plated contacts. Compliant with UL94 V-0 flammability rating and RoHS standards. Supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1847990 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 12A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.19189oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1847990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.