Seven-position, straight, single-level terminal block with 7.62mm pitch. Features screw termination and a maximum current rating of 12A at 300V. Designed for panel mounting and free-hanging applications, accepting wire gauges from 12AWG to 30AWG. Constructed with a green housing and boasting a UL94 V-0 flammability rating.
Phoenix Contact 1848041 technical specifications.
| Color | Green |
| Current | 15A |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 12A |
| Max Supply Voltage | 500V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Weight | 0.669147oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1848041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.