
3-position, right-angle, male wire-to-board header with a 3.5mm pitch. Features tin contact material with silver plating, a 300V voltage rating, and a maximum current rating of 8A. Designed for through-hole mounting with solder termination and a UL94 V-0 flammability rating. Housing is green, and the component is lead-free and RoHS compliant.
Phoenix Contact 1848122 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Silver |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 20.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | POWER SUBCON |
| Termination | Solder |
| Voltage | 300V |
| Width | 30.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1848122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.