
Right-angle, male header for board-to-board applications. Features 5 positions with a 3.5mm pitch, designed for solder termination and through-hole mounting. Offers a 300V voltage rating and 8A maximum current rating. Constructed with tin contact material and silver plating, housed in green UL94 V-0 rated plastic.
Phoenix Contact 1848135 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Silver |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 20.8mm |
| Housing Color | Green |
| Length | 39.2mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | POWER SUBCON |
| Termination | Solder |
| Voltage | 300V |
| Width | 39.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1848135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
