18-position, 3.81mm pitch shrouded header with right-angle, through-hole solder termination. Features a 1-level, 1-row design with 18 positions per level. Rated for 8A current and 160V voltage, with a maximum current rating of 8A. Constructed with a green housing and tin contact plating, meeting UL94 V-0 flammability standards. RoHS compliant.
Phoenix Contact 1848423 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 78.97mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1848423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.