18-position, single-row terminal block with 3.81mm pitch, featuring screw termination and a straight, female, free-hanging, cable mount orientation. Rated for 8A and 300V, this green polyamide component offers tin contact plating and a UL94 V-0 flammability rating. Suitable for wire gauges from 14AWG to 30AWG, it is RoHS compliant and carries CSA, VDE, cULus, CB, and EAC approvals.
Phoenix Contact 1848478 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 78.97mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 16.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1848478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.