General purpose terminal block with 2 positions and 7.62mm pitch. Features straight, cable mount orientation with screw termination for wire gauges 10-30AWG. Rated for 800V and 20A, with a UL94 V-0 flammability rating. Approvals include UL and CSA. Housing color is green.
Phoenix Contact 1848892 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 19.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 800V |
| Voltage Rating | 800V |
| Weight | 3.307lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1848892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.