3-position, right-angle terminal block with 7.62mm pitch for cable mounting. Features screw termination and a 20A current rating, supporting wire gauges from 10AWG to 30AWG. Rated for 600V, with a maximum voltage rating of 800V. Housing is green, UL94 V-0 flammability rated, and lead-free. Approvals include UL and CSA.
Phoenix Contact 1848902 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 19.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 2.646lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1848902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.