5-position shrouded header with a 5.08mm pitch, designed for right-angle, through-hole mounting. Features gold-plated contacts for reliable conductivity, rated for 15A current and 250V voltage. Constructed with UL94 V-0 flammability rating and a grey housing. This board-to-board connector offers a single-level, single-row configuration.
Phoenix Contact 1849024 technical specifications.
| Color | Grey |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Length | 12mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.07591oz |
| Width | 27.32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1849024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.