Phoenix Contact 1849121 technical specifications.
| Color | Green |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBVK |
| Termination | Screw |
| Voltage | 300V |
| Weight | 0.59225oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1849121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.