
General purpose terminal block, 1-position, 2-contact, straight orientation, screw termination. Features a 7.62mm pitch and 7.6mm terminal width, accepting wire gauges from 10AWG to 30AWG. Rated for 600V and a maximum current of 20A, with a UL94 V-0 flammability rating. Constructed with a green nylon housing and tin-plated contacts, this lead-free and RoHS compliant component mounts directly to DIN rail.
Phoenix Contact 1849998 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 8A |
| Depth | 41.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 36.4mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 20A |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | PCVK |
| Terminal Width | 7.6mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 160V |
| Weight | 0.218699oz |
| Width | 7.62mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1849998 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.