PCB connector, nominal current 8 A, rated voltage (III/2) 160 V, number of positions 8, pitch 3.81 mm,connection method Screw connection with tension sleeve, color gray, contact surface Tin
Quick Jump:
Technical Specifications
Phoenix Contact 1850301 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Datasheet
Phoenix Contact 1850301 Datasheet
Download the complete datasheet for Phoenix Contact 1850301 to view detailed technical specifications.