
3-position shrouded header with a 5.08mm pitch, designed for right-angle, through-hole mounting. Features tin-plated contacts and a green housing with a UL94 V-2 flammability rating. Rated for 8A current and 300V voltage, this single-level connector offers a solder termination method. Dimensions include a height of 15.24mm, length of 8.6mm, and width of 33.9mm.
Phoenix Contact 1850440 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-2 |
| Height | 15.24mm |
| Housing Color | Green |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.538012oz |
| Width | 33.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1850440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
