Phoenix Contact 1850479 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-2 |
| Height | 5.8mm |
| Housing Color | Green |
| Length | 23.74mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.538012oz |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1850479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.