
9-position, 3.81mm pitch terminal block for cable mounting. Features straight orientation, screw termination, and a 300V voltage rating. Constructed with tin-plated contacts and a UL94 V-0 rated green housing. Supports wire gauges from 16AWG to 30AWG with a maximum current rating of 8A.
Phoenix Contact 1850738 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 21.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 35.08mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1850738 to view detailed technical specifications.
No datasheet is available for this part.