11-position, single-level terminal block for cable mounting. Features screw termination, 3.81mm pitch, and a 300V voltage rating. Rated for 8A current with tin-plated contacts. Constructed with a green, UL94 V-0 flammability rated housing. Supports wire gauges from 16AWG to 30AWG.
Phoenix Contact 1850754 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 42.7mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 21.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1850754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.