13-position, single-row terminal block with 3.81mm pitch, straight orientation, and screw termination. Rated for 8A current and 160V voltage, it accepts wire gauges from 16AWG to 30AWG. Features tin-plated contacts, a green housing, and UL94 V-0 flammability rating. Designed for cable mounting and free-hanging applications.
Phoenix Contact 1850770 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 21.7mm |
| Housing Color | Green |
| Length | 12.3mm |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 50.32mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1850770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.