14-position, single-row terminal block with 3.81mm pitch, designed for screw termination of 16-30AWG wire. Features a 300V voltage rating and 8A current capacity, with tin-plated contacts for reliable conductivity. This free-hanging, cable-mount component boasts a UL94 V-0 flammability rating and a durable green housing.
Phoenix Contact 1850783 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 21.7mm |
| Housing Color | Green |
| Length | 12.3mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 54.13mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1850783 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.