20-position, 1-level terminal block with 3.81mm pitch. Features straight orientation, screw termination, and cable mounting for free-hanging applications. Rated for 8A current and 160V voltage, with a maximum voltage of 300V. Contact plating is tin, and the housing is green with UL94 V-0 flammability rating. Supports wire gauges from 16AWG to 30AWG. RoHS compliant.
Phoenix Contact 1850848 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1850848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.