
7-position, 3.81mm pitch terminal block with screw termination. Features a 300V voltage rating and 8A current rating, constructed with tin-plated contacts and a green UL94 V-0 rated housing. Designed for panel mounting with a free-hanging configuration, accommodating wire gauges from 16 to 30 AWG.
Phoenix Contact 1850903 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 21.7mm |
| Housing Color | Green |
| Length | 12.3mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.34251oz |
| Width | 37.06mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1850903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
