13-position terminal block with 3.81mm pitch, featuring screw termination for wire gauges 16-30AWG. This general terminal block offers a 300V voltage rating and 8A current rating, constructed with tin-plated contacts and a UL94 V-0 flammability rated green housing. Designed for panel mounting, it measures 59.92mm in width, 21.7mm in height, and 12.3mm in length, with a free-hanging mount type.
Phoenix Contact 1850961 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 21.7mm |
| Housing Color | Green |
| Length | 12.3mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 59.92mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1850961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
