
3-position, 1-row, straight-orientation terminal block with screwless termination and 3.81mm pitch. Features a 8A current rating and 160V voltage rating, accommodating wire gauges from 16AWG to 28AWG. Constructed with copper contacts plated in tin, housed in green UL94 V-0 rated plastic. This lead-free, RoHS compliant component is designed for free-hanging cable mounting.
Phoenix Contact 1851054 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.22mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.597944oz |
| Width | 20.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1851054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.